Xcelite 9 piece, 0.89 → 5mm

RS Stock No.: 614-845Brand: XceliteManufacturers Part No.: PS90MM
brand-logo
View all in Hex Keys

Technical documents

Specifications

Brand

Xcelite

Number of Pieces

9

Hex Key Size

0.89 → 5mm

Finish

Nickel Chrome Plated

Material

HCS

Country of Origin

United States

Product details

'Xcelite' Metric Hexagon Driver Set

A set of compact, boxed hand drivers of convenient size and presentation for bench work or storage in a tool kit.Hexagon driver sets are manufactured from high carbon steel with polished nickel chrome finish; hexagon drivers are precision formed, cold drawn, case hardened steel with black finish.Each set includes a 'piggyback' torque amplifier handle which provides larger gripping surface, extended reach and increased driving power.Supplied complete in a hinged, transparent, polycarbonate storage box. Overall box dimensions: 125x113x32 mm.

Contents: 9 piece set. Black handles. Approximate driver length: 90 mm (135 mm with ’piggyback’ fitted)
Suitable for hexagonal socket screws as detailed below

View all in Hex Keys

Stock information temporarily unavailable.

P.O.A.

Xcelite 9 piece, 0.89 → 5mm

P.O.A.

Xcelite 9 piece, 0.89 → 5mm

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Xcelite

Number of Pieces

9

Hex Key Size

0.89 → 5mm

Finish

Nickel Chrome Plated

Material

HCS

Country of Origin

United States

Product details

'Xcelite' Metric Hexagon Driver Set

A set of compact, boxed hand drivers of convenient size and presentation for bench work or storage in a tool kit.Hexagon driver sets are manufactured from high carbon steel with polished nickel chrome finish; hexagon drivers are precision formed, cold drawn, case hardened steel with black finish.Each set includes a 'piggyback' torque amplifier handle which provides larger gripping surface, extended reach and increased driving power.Supplied complete in a hinged, transparent, polycarbonate storage box. Overall box dimensions: 125x113x32 mm.

Contents: 9 piece set. Black handles. Approximate driver length: 90 mm (135 mm with ’piggyback’ fitted)
Suitable for hexagonal socket screws as detailed below