Technical Documents
Specifications
Brand
SpringmastersOutside Diameter
3.45mm
Wire Diameter
0.25mm
Free Length
34.1mm
Minimum Working Length
7.5mm
Load at Minimum Working Length
1.84N
Spring Rate
0.07N/mm
Ends
Closed (Square)/Unground
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
SpringmastersOutside Diameter
3.45mm
Wire Diameter
0.25mm
Free Length
34.1mm
Minimum Working Length
7.5mm
Load at Minimum Working Length
1.84N
Spring Rate
0.07N/mm
Ends
Closed (Square)/Unground